+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC7215IM/NOPB

IC: comparator; low-power; Cmp: 1; 2÷8V; SMT; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7215IM/NOPB
TME Symbol:
LMC7215IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2...8V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
tube
Kind of output
open drain, push-pull
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMC7215IM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 95 pcs - 1.42 USDGross price for quantities from 95 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)