+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LME49720NA/NOPB

IC: operational amplifier; 55MHz; Ch: 2; Uoper: 2.5÷17V; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LME49720NA/NOPB
TME Symbol:
LME49720NA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
55MHz
Number of channels
2
Operating voltage
2.5...17V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
differential
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LME49720NA/NOPB
138 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 10.15 USDGross price for quantities from 3 pcs - 10.15 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
Net price for quantities from 25 pcs - 7.97 USDGross price for quantities from 25 pcs - 7.97 USD
Net price for quantities from 40 pcs - 7.63 USDGross price for quantities from 40 pcs - 7.63 USD
Net price for quantities from 120 pcs - 7.13 USDGross price for quantities from 120 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs