+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMG3410R050RWHR

IC: PMIC; GaN; 12A; thermal protection; 600V; Id: 12A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMG3410R050RWHR
TME Symbol:
LMG3410R050RWHR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Technology
GaN
Output current
12A
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
On-state resistance
50mΩ
Drain-source voltage
600V
Drain current
12A
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LMG3410R050RWHR
0 in TME stock
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 16.21 USD
Net price for quantities from 25 pcs - 15.98 USDGross price for quantities from 25 pcs - 15.98 USD
Net price for quantities from 100 pcs - 13.90 USDGross price for quantities from 100 pcs - 13.90 USD
Net price for quantities from 250 pcs - 12.74 USDGross price for quantities from 250 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.