+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMG3422R050RQZT

IC: PMIC; GaN; 32A; thermal protection; 600V; Id: 44A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMG3422R050RQZT
TME Symbol:
LMG3422R050RQZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Technology
GaN
Output current
32A
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
On-state resistance
50mΩ
Drain-source voltage
600V
Drain current
44A
Gross weight0.55 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LMG3422R050RQZT
0 in TME stock
Net price for quantities from 1 pcs - 34.74 USDGross price for quantities from 1 pcs - 34.74 USD
Net price for quantities from 3 pcs - 33.35 USDGross price for quantities from 3 pcs - 33.35 USD
Net price for quantities from 10 pcs - 31.50 USDGross price for quantities from 10 pcs - 31.50 USD
Net price for quantities from 25 pcs - 27.79 USDGross price for quantities from 25 pcs - 27.79 USD
Net price for quantities from 100 pcs - 24.08 USDGross price for quantities from 100 pcs - 24.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.