+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Technology | GaN | |
Operating temperature | -40...150°C | |
Integrated circuit features | thermal protection | |
On-state resistance | 30mΩ | |
Drain-source voltage | 650V | |
Drain current | 55A |