+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH0024MA/NOPB

IC: equalizer; video cable equalizer; 3.3VDC; serial; SMD; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH0024MA/NOPB
TME Symbol:
LMH0024MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
equalizer
Kind of integrated circuit
video cable equalizer
Interface
serial
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Kind of package
tube
Transfer rate
540Mbps
Range
350m
Standard
DVB-ASI, SMPTE
Manufacturer standard package
48pcs.
Supply voltage
  • 3.3V DC
Gross weight0.1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
LMH0024MA/NOPB
0 in TME stock
No. of pieces (Multiplicity: 48)
Minimum order quantity: 48.
Multiplicity: 48.
Product for special order