+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH0026MH/NOPB

IC: video interface; 3.3VDC; SDI,serial; SMD; HTSSOP20; Ch: 2; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH0026MH/NOPB
TME Symbol:
LMH0026MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video interface
Mounting
SMD
Case
HTSSOP20
Integrated circuit features
SD SDI reclocker
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Transfer rate
270Mbps
Standard
DVB-ASI, SMPTE
Manufacturer standard package
73pcs.
Supply voltage
  • 3.3V DC
Interface
  • SDI
  • serial
Gross weight0.1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
LMH0026MH/NOPB
0 in TME stock
No. of pieces (Multiplicity: 73)
Minimum order quantity: 73.
Multiplicity: 73.
Product for special order