+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH0340SQE/NOPB

IC: interface; 2-wire,I2C,SMBus; -40÷85°C; 2.5V; 3Gbps; LVDS; IN: 5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH0340SQE/NOPB
TME Symbol:
LMH0340SQE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
3Gbps
Number of receivers
5
Technology
LVDS
Number of inputs
5
Version
ESD
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 2.5V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LMH0340SQE/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 33.70 USDGross price for quantities from 250 pcs - 33.70 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.