+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6321TS/NOPB

IC: operational amplifier; 110MHz; Ch: 1; ±5÷16VDC; TO263-5; 52mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6321TS/NOPB
TME Symbol:
LMH6321TS/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...16V DC
Case
TO263-5
Operating temperature
-40...125°C
Slew rate
2900V/μs
Input offset voltage
52mV
Input bias current
17µA
Integrated circuit features
  • high speed
  • rail-to-rail
Gross weight1.5 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6321TS/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 45 pcs - 5.25 USDGross price for quantities from 45 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.