+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6518SQ/NOPB

IC: operational amplifier; 900MHz; Ch: 1; WQFN16; 40mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6518SQ/NOPB
TME Symbol:
LMH6518SQ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
900MHz
Number of channels
1
Mounting
SMT
Case
WQFN16
Operating temperature
-40...85°C
Input offset voltage
40mV
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6518SQ/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 10.90 USDGross price for quantities from 1000 pcs - 10.90 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.