+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6550MA/NOPB

IC: operational amplifier; 400MHz; Ch: 1; Uoper: 4.5÷12V; SO8; 16uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6550MA/NOPB
TME Symbol:
LMH6550MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
1
Operating voltage
4.5...12V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
200V/μs
Integrated circuit features
differential
Input offset voltage
1mV
Input bias current
16µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6550MA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 2 pcs - 6.79 USDGross price for quantities from 2 pcs - 6.79 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.