+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 900MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 4.5...12V DC | |
Case | SO8-EP | |
Operating temperature | -40...125°C | |
Slew rate | 2300V/μs | |
Kind of package | tube | |
Input offset current | 18µA |