+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6559MA/NOPB

IC: operational amplifier; 1.75GHz; Ch: 1; ±3÷10VDC; SO8; 25mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6559MA/NOPB
TME Symbol:
LMH6559MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.75GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...10V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4580V/μs
Input offset voltage
25mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6559MA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.53 USDGross price for quantities from 50 pcs - 2.53 USD
Net price for quantities from 95 pcs - 2.38 USDGross price for quantities from 95 pcs - 2.38 USD
Net price for quantities from 190 pcs - 2.26 USDGross price for quantities from 190 pcs - 2.26 USD
Net price for quantities from 285 pcs - 2.19 USDGross price for quantities from 285 pcs - 2.19 USD
Net price for quantities from 570 pcs - 2.11 USDGross price for quantities from 570 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.