+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.75GHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 3...10V DC | |
Case | SOT23-5 | |
Operating temperature | -40...85°C | |
Slew rate | 4580V/μs | |
Input offset voltage | 25mV |