+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6570MA/NOPB

IC: operational amplifier; 500MHz; ±3÷6VDC,6÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6570MA/NOPB
TME Symbol:
LMH6570MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Mounting
SMT
Voltage supply range
± 3...6V DC/6...12V DC
Case
SO8
Operating temperature
-40...85°C
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6570MA/NOPB
93 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 5 pcs - 6.81 USDGross price for quantities from 5 pcs - 6.81 USD
Net price for quantities from 25 pcs - 6.02 USDGross price for quantities from 25 pcs - 6.02 USD
Net price for quantities from 95 pcs - 5.40 USDGross price for quantities from 95 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs