+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 120MHz | |
Number of channels | 2 | |
Operating voltage | 2.7...11V | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 55V/μs | |
Integrated circuit features | rail-to-rail |