+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6619MAE/NOPB

IC: operational amplifier; 120MHz; Ch: 2; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6619MAE/NOPB
TME Symbol:
LMH6619MAE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Case
SO8
Integrated circuit features
voltage feedback
Gross weight0.086 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6619MAE/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 3.25 USDGross price for quantities from 250 pcs - 3.25 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.