+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6624MFX/NOPB

IC: operational amplifier; 1.8GHz; Ch: 1; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6624MFX/NOPB
TME Symbol:
LMH6624MFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.8GHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Integrated circuit features
voltage feedback
Gross weight0.034 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6624MFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 3.92 USDGross price for quantities from 3000 pcs - 3.92 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.