+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6628MA/NOPB

IC: operational amplifier; 300MHz; Ch: 2; ±2.5÷6VDC,5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6628MA/NOPB
TME Symbol:
LMH6628MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/5...12V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
voltage feedback
Gross weight0.081 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6628MA/NOPB
2 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
Net price for quantities from 95 pcs - 3.54 USDGross price for quantities from 95 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs