+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6639MFX/NOPB

IC: operational amplifier; 190MHz; Ch: 1; 3÷12VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6639MFX/NOPB
TME Symbol:
LMH6639MFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
190MHz
Number of channels
1
Mounting
SMT
Voltage supply range
3...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Integrated circuit features
voltage feedback
Gross weight0.031 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6639MFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.09 USDGross price for quantities from 3000 pcs - 1.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.