+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6642MA/NOPB

IC: operational amplifier; 130MHz; Ch: 1; 2.7÷12.8VDC; SO8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6642MA/NOPB
TME Symbol:
LMH6642MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
130MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12.8V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
135V/μs
Input offset voltage
5mV
Kind of package
tube
Input offset current
800nA
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6642MA/NOPB
155 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 95 pcs - 1.41 USDGross price for quantities from 95 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs