+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 55MHz | |
Number of channels | 1 | |
Operating voltage | 2.5...12V | |
Mounting | SMT | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 22V/μs | |
Integrated circuit features | rail-to-rail |