+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6672MR/NOPB

IC: operational amplifier; 180MHz; Ch: 2; Uoper: 5÷12V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6672MR/NOPB
TME Symbol:
LMH6672MR/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
180MHz
Number of channels
2
Operating voltage
5...12V
Mounting
SMT
Case
SO8
Operating temperature
-40...150°C
Slew rate
135V/μs
Integrated circuit features
voltage feedback
Input offset voltage
5.5mV
Input bias current
16µA
Input offset current
2.1µA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6672MR/NOPB
20 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 95 pcs - 3.51 USDGross price for quantities from 95 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs