+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6702MA/NOPB

IC: operational amplifier; 1.7GHz; Ch: 1; ±4÷6VDC; SO8; 6mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6702MA/NOPB
TME Symbol:
LMH6702MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...6V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3100V/μs
Integrated circuit features
high speed
Input offset voltage
6mV
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6702MA/NOPB
163 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs