+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6722MT/NOPB

IC: operational amplifier; 400MHz; Ch: 2; 8÷12.5VDC; TSSOP14; 8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6722MT/NOPB
TME Symbol:
LMH6722MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
400MHz
Number of channels
2
Mounting
SMT
Voltage supply range
8...12.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
1800V/μs
Input offset voltage
8mV
Kind of package
tube
Gross weight0.053 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6722MT/NOPB
81 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 25 pcs - 5.54 USDGross price for quantities from 25 pcs - 5.54 USD
Net price for quantities from 94 pcs - 4.97 USDGross price for quantities from 94 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 94 pcs