+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMH6738MQ/NOPB

IC: operational amplifier; 750MHz; Ch: 3; 8÷12VDC; SSOP16; 2.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMH6738MQ/NOPB
TME Symbol:
LMH6738MQ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
750MHz
Number of channels
3
Mounting
SMT
Voltage supply range
8...12V DC
Case
SSOP16
Operating temperature
-40...85°C
Input offset voltage
2.5mV
Gross weight0.13 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMH6738MQ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.