+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMHE1G128GG2

Memory card: microSDXC; 128GB; UHS I U3 V30; R: 100MB/s; -25÷85°C


Manufacturer: KIOXIA

Manufacturer part number:
LMHE1G128GG2
TME Symbol:
LMHE1G128GG2

Specification

Manufacturer
KIOXIA
Type of memory card
microSDXC
Memory capacity
128GB
Speed class
UHS I U3 V30
Read speed
100MB/s
PC accessories features
Ultra HD 4K
Manufacturer series
EXCERIA HIGH ENDURANCE
Operating temperature
-25...85°C
Gross weight10 g
Certificates
EAN code4582563851160
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMHE1G128GG2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 43.72 USDGross price for quantities from 1 pcs - 43.72 USD
Net price for quantities from 5 pcs - 39.35 USDGross price for quantities from 5 pcs - 39.35 USD
Net price for quantities from 10 pcs - 34.98 USDGross price for quantities from 10 pcs - 34.98 USD
Net price for quantities from 20 pcs - 30.61 USDGross price for quantities from 20 pcs - 30.61 USD