+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMP2022MA/NOPB

IC: operational amplifier; 5MHz; Ch: 2; SOT23-5; 0.4uV; 25pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP2022MA/NOPB
TME Symbol:
LMP2022MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
0.4µV
Input bias current
25pA
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.09 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP2022MA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
Net price for quantities from 95 pcs - 3.13 USDGross price for quantities from 95 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.