+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMP2234AMAX/NOPB

IC: operational amplifier; 130kHz; Ch: 4; TSSOP14; 0.01mV; 0.02pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP2234AMAX/NOPB
TME Symbol:
LMP2234AMAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
130kHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
10µV
Input bias current
0.02pA
Gross weight0.17 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP2234AMAX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 3.20 USDGross price for quantities from 2500 pcs - 3.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.