+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMP7701MAX/NOPB

IC: operational amplifier; 2.5MHz; Ch: 1; Uoper: 2.7÷12V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7701MAX/NOPB
TME Symbol:
LMP7701MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Operating voltage
2.7...12V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Input offset voltage
0.5mV
Input bias current
50pA
Input offset current
0.04pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7701MAX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)