+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMP7701MFX/NOPB

IC: operational amplifier; 2.5MHz; Ch: 1; Uoper: 2.7÷12V; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7701MFX/NOPB
TME Symbol:
LMP7701MFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Operating voltage
2.7...12V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Input offset voltage
0.5mV
Input bias current
50pA
Input offset current
0.04pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7701MFX/NOPB
35 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 500 pcs - 2.19 USDGross price for quantities from 500 pcs - 2.19 USD
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
Net price for quantities from 3000 pcs - 1.84 USDGross price for quantities from 3000 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs