+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMP7716MMX/NOPB

IC: operational amplifier; 14MHz; Ch: 2; Uoper: 1.8÷5.5V; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7716MMX/NOPB
TME Symbol:
LMP7716MMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
2
Operating voltage
1.8...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
8.3V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.18mV
Input bias current
1pA
Input offset current
0.5pA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7716MMX/NOPB
0 in TME stock
Net price for quantities from 3500 pcs - 1.52 USDGross price for quantities from 3500 pcs - 1.52 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.