+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMP92066PWP

IC: D/A converter; 12bit; Ch: 2; HTSSOP16; -40÷125°C; Max DNL: ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP92066PWP
TME Symbol:
LMP92066PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Case
HTSSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±1LSB
Max INL
±2.78LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.058 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
LMP92066PWP
274 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.75 USDGross price for quantities from 1 pcs - 48.75 USD
Net price for quantities from 10 pcs - 37.41 USDGross price for quantities from 10 pcs - 37.41 USD
Net price for quantities from 25 pcs - 34.71 USDGross price for quantities from 25 pcs - 34.71 USD
Net price for quantities from 50 pcs - 32.91 USDGross price for quantities from 50 pcs - 32.91 USD
Net price for quantities from 92 pcs - 31.79 USDGross price for quantities from 92 pcs - 31.79 USD
Net price for quantities from 276 pcs - 31.23 USDGross price for quantities from 276 pcs - 31.23 USD
Packaging method by the manufacturer:Tube = 92 pcs