+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR10510XMFX/NOPB

PMIC; DC/DC converter; Uin: 3÷5.5VDC; Uout: 0.6÷4.5VDC; 1A; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR10510XMFX/NOPB
TME Symbol:
LMR10510XMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V DC
Output voltage
0.6...4.5V DC
Output current
1A
Case
SOT23-5
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR10510XMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
Net price for quantities from 6000 pcs - 0.62 USDGross price for quantities from 6000 pcs - 0.62 USD
Net price for quantities from 9000 pcs - 0.61 USDGross price for quantities from 9000 pcs - 0.61 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.