+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR16006YDDCT

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 0.8÷55VDC; 0.6A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR16006YDDCT
TME Symbol:
LMR16006YDDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
0.8...55V DC
Output current
0.6A
Case
TSOT23-6
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR16006YDDCT
0 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 2 pcs - 3.22 USDGross price for quantities from 2 pcs - 3.22 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)