+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR16006YQDDCRQ1

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 0.8÷36VDC; 0.6A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR16006YQDDCRQ1
TME Symbol:
LMR16006YQDDCRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
0.8...36V DC
Output current
0.6A
Case
TSOT23-6
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR16006YQDDCRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 2.68 USDGross price for quantities from 3000 pcs - 2.68 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.