+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR1701YG-CTR

IC: operational amplifier; 150MHz; Ch: 1; Features: rail-to-rail


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR1701YG-CTR
TME Symbol:
LMR1701YGCTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
80V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Input bias current
2.6pA
Input offset current
2.6pA
Gross weight0.094 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR1701YG-CTR
80 in an external stock
Net price for quantities from 35 pcs - 2.19 USDGross price for quantities from 35 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 35.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.