+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR1HA-24D

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 16A; 16A/250VAC

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LMR1HA-24D
TME Symbol:
LMR1HA-24D

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 30V DC
Manufacturer series
LMR1
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.1kΩ
Operate time
15ms
Body dimensions
29x12.5x15.5mm
Release time
10ms
Coil power consumption
530mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
5mm
Operating temperature
-40...80°C
Output configuration
Gross weight10.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LMR1HA-24D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs