+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR33620ARNXR

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 1÷24VDC; 2A; VQFNHR12

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33620ARNXR
TME Symbol:
LMR33620ARNXR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
1...24V DC
Output current
2A
Case
VQFNHR12
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33620ARNXR
0 in TME stock
Net price for quantities from 3000 pcs - 1.35 USDGross price for quantities from 3000 pcs - 1.35 USD
No. of pieces (Multiplicity: 3 000)