+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR62421XSDX/NOPB

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 3÷24VDC; 2.1A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR62421XSDX/NOPB
TME Symbol:
LMR62421XSDX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
3...24V DC
Output current
2.1A
Case
WSON6-EP
Mounting
SMD
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
4500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR62421XSDX/NOPB
0 in TME stock
Net price for quantities from 4500 pcs - 0.88 USDGross price for quantities from 4500 pcs - 0.88 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.