+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR70503TMX/NOPB

PMIC; DC/DC converter; Uin: 2.8÷5.5VDC; Uout: -0.9÷-5.5VDC; 0.25A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR70503TMX/NOPB
TME Symbol:
LMR70503TMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.8...5.5V DC
Output voltage
-0.9...-5.5V DC
Output current
0.25A
Case
DSBGA8
Mounting
SMD
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR70503TMX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.75 USDGross price for quantities from 3000 pcs - 1.75 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.