+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.4MHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | 1.8...5V DC | |
Operating temperature | -40...85°C | |
Slew rate | 0.35V/μs | |
Input offset voltage | 7.5mV | |
Kind of package | reel, tape | |
Input bias current | 0.035µA | |
Input offset current | 30nA |