+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMR982FVM-TR

IC: operational amplifier; 1.4MHz; Ch: 1; MSOP10; 1mV; IB: 5000pA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LMR982FVM-TR
TME Symbol:
LMR982FVMTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
SMT
Case
MSOP10
Operating temperature
-40...85°C
Input offset voltage
1mV
Input bias current
5nA
Input offset current
5nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.03 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LMR982FVM-TR
2970 in an external stock
Net price for quantities from 264 pcs - 0.26 USDGross price for quantities from 264 pcs - 0.26 USD
Net price for quantities from 300 pcs - 0.21 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 264.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.