+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMS36353QRNLTQ1

PMIC; DC/DC converter; Uin: 3.5÷42VDC; Uout: 3.3VDC; 3.5A; VQFNHR22

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMS36353QRNLTQ1
TME Symbol:
LMS36353QRNLTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...42V DC
Output voltage
3.3V DC
Output current
3.5A
Case
VQFNHR22
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMS36353QRNLTQ1
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 5 pcs - 7.63 USDGross price for quantities from 5 pcs - 7.63 USD
Net price for quantities from 25 pcs - 6.74 USDGross price for quantities from 25 pcs - 6.74 USD
Net price for quantities from 100 pcs - 6.06 USDGross price for quantities from 100 pcs - 6.06 USD
Net price for quantities from 250 pcs - 5.66 USDGross price for quantities from 250 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)