+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...5V DC | |
Case | TSOP5 | |
Operating temperature | -40...85°C | |
Slew rate | 1V/μs | |
Input offset voltage | 9mV | |
Kind of package | reel, tape | |
Input bias current | 1nA | |
Input offset current | 1nA |