+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV321WG-7

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.7÷5.5V; SOT25; 10dB


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LMV321WG-7
TME Symbol:
LMV321WG-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SOT25
Operating temperature
-40...125°C
Slew rate
1V/μs
Open-loop gain
10dB
Input offset voltage
7mV
Kind of package
reel, tape
Integrated circuit features
  • low voltage
  • rail-to-rail output
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LMV321WG-7
2056 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 150 pcs - 0.15 USDGross price for quantities from 150 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 750 pcs - 0.13 USDGross price for quantities from 750 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs