+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV339M/NOPB

IC: comparator; universal; Cmp: 4; 2.7÷5.5V; SMT; TSSOP14; 300uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV339M/NOPB
TME Symbol:
LMV339M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
2.7...5.5V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of output
open collector
Integrated circuit features
rail-to-rail output
Quiescent current
300µA
Gross weight0.16 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV339M/NOPB
0 in TME stock
Net price for quantities from 55 pcs - 1.07 USDGross price for quantities from 55 pcs - 1.07 USD
No. of pieces (Multiplicity: 55)