+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV341IDCKR

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.5÷5.5V; SC70-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV341IDCKR
TME Symbol:
LMV341IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.5...5.5V
Mounting
SMT
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
0.25mV
Kind of package
reel, tape
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV341IDCKR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs