+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV344MT/NOPB

IC: operational amplifier; 1MHz; Ch: 4; TSSOP14; 0.7mV; 0.02pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV344MT/NOPB
TME Symbol:
LMV344MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
0.7mV
Input bias current
0.02pA
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV344MT/NOPB
0 in TME stock
Net price for quantities from 94 pcs - 1.28 USDGross price for quantities from 94 pcs - 1.28 USD
No. of pieces (Multiplicity: 94)