+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMV358AIDR

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.5÷6V; SO8; Uio: 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358AIDR
TME Symbol:
LMV358AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.5...6V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
3pA
Integrated circuit features
  • low voltage
  • rail-to-rail output
Gross weight0.104 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358AIDR
1565 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD